UCC28221D

Texas Instruments
595-UCC28221D
UCC28221D

Mfr.:

Description:
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹696.99 ₹696.99
₹537.65 ₹5,376.50
₹497.58 ₹12,439.50
₹442.61 ₹53,113.20
₹429.56 ₹1,20,276.80
₹422.11 ₹4,22,110.00
₹411.86 ₹10,37,887.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
2 MHz
90 %
3.3 V
10 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Development Kit: UCC28221EVM
Fall Time: 10 ns
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28221
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.