UCC28231DRNR

595-UCC28231DRNR
UCC28231DRNR

Mfr.:

Description:
Switching Controllers Adv PWM Cntrlr for Bus Cnvrtrs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Full Bridge, Half Bridge, Push-Pull
1 Output
1 MHz
100 %
200 mA
- 55 C
+ 125 C
SMD/SMT
USON-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 7 V to 17 V
Product Type: Switching Controllers
Series: UCC28231
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 16.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.