UCC28720D

Texas Instruments
595-UCC28720D
UCC28720D

Mfr.:

Description:
Switching Controllers Constant-VTG Constan t-Crnt Cntlr A 595- A 595-UCC28720DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹130.45 ₹1,304.50
₹108.09 ₹2,702.25
₹101.57 ₹7,617.75
₹97.84 ₹29,352.00
₹95.04 ₹49,896.00
₹92.06 ₹96,663.00
₹88.99 ₹2,26,924.50
₹87.12 ₹4,37,778.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹135.11
Min:
1

Similar Product

Texas Instruments UCC28720DR
Texas Instruments
Switching Controllers Constant-VTG Constan t-Crnt Cntlr A 595- A 595-UCC28720D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
680 Hz to 80 kHz
99 %
21 V
37 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Tube
Brand: Texas Instruments
Development Kit: UCC28720EVM-212
Operating Supply Voltage: 8.1 V to 35 V
Product Type: Switching Controllers
Series: UCC28720
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.