UCC28730EVM-552

Texas Instruments
595-UCC28730EVM-552
UCC28730EVM-552

Mfr.:

Description:
Power Management IC Development Tools UCC28730 Eval Module

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,673.89 ₹10,673.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
UCC28730
UCC28730-552
Brand: Texas Instruments
Description/Function: Evaluation module for UCC28730 10W off-line discontinuous mode flyback converter
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28730EVM-552 Evaluation Module

Texas Instruments UCC28730EVM-552 Evaluation Module is a 10W off-line discontinuous mode (DCM) flyback converter that provides constant-voltage (CV) and constant-current (CC) output regulation without the use of an optical coupler. The primary side controller detects a wake-up signal from the secondary side voltage droop monitor UCC24650 for improved transient response to large load steps. The Texas Instruments UCC28730EVM-552 demonstrates how the UCC28730 can provide ultra-low standby power without sacrificing start-up time or output transient response with an internal 700V start-up switch, dynamically controlled operating states, and a tailored modulation profile.