UCC28780EVM-021

Texas Instruments
595-UCC28780EVM-021
UCC28780EVM-021

Mfr.:

Description:
Power Management IC Development Tools UCC28780EVM-021

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
19.924 V
UCC28780
UCC28780-021
Brand: Texas Instruments
Output Current: 2.25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28780EVM-021 Converter Evaluation Module (EVM)

Texas Instruments UCC28780EVM-021 Converter Evaluation Module (EVM) evaluates an offline active-clamp flyback adapter for notebook charging and other applications. The evaluation module meets CoC Tier 2 and DoE Level 6 efficiency requirements. This evaluation module is intended for evaluation purposes and is not intended to be an end product. The Texas Instruments UCC28780EVM-021 converts input voltage of 90VRMS to 264VRMS down to 20VDC, with a 2.25A nominal output current rating and a 160ms limit for over-power capability. The main devices used in this design are active clamp flyback controller UCC28780, SR controller UCC24612, and Si MOSFETs.