UCC28810D

Texas Instruments
595-UCC28810D
UCC28810D

Mfr.:

Description:
LED Lighting Driver ICs LED Lighting Pwr Con troller A 595-UCC28 A 595-UCC28810DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback
750 mA
SOIC-8
18 V
16.4 V
5 kHz to 250 kHz
Adjustable
UCC28810
- 40 C
+ 105 C
Adjustable Switch Frequency, Soft Start, Soft Switching
Tube
Brand: Texas Instruments
Dimming: Analog
Input Voltage: 16.4 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Pd - Power Dissipation: 150 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: Inductive
Unit Weight: 72.600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.49 ₹724.90
₹59.17 ₹1,479.25
₹56.09 ₹4,206.75
₹53.58 ₹16,074.00
₹51.81 ₹27,200.25
₹50.78 ₹1,02,829.50
₹50.13 ₹2,03,026.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹80.13
Min:
1

Similar Product

Texas Instruments UCC28810DR
Texas Instruments
LED Lighting Driver ICs LED Lighting Pwr Con troller A 595-UCC28 A 595-UCC28810D