UCC2892D

Texas Instruments
595-UCC2892D
UCC2892D

Mfr.:

Description:
Switching Controllers UCC289x Current Mode Active Clamp A 595- A 595-UCC2892DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹411.86 ₹411.86
₹314.02 ₹3,140.20
₹285.13 ₹7,128.25
₹258.11 ₹30,973.20
₹246.93 ₹69,140.40
₹233.88 ₹1,21,617.60
₹228.29 ₹2,28,290.00
₹220.84 ₹5,56,516.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
1 Output
1 MHz
73 %
11.1 V
2.5 A
- 40 C
+ 105 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 14 ns
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 19 ns
Series: UCC2892
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.