UCC28951PWR

Texas Instruments
595-UCC28951PWR
UCC28951PWR

Mfr.:

Description:
Switching Controllers Green phase-shifted full-bridge controll A 595-UCC28951PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,202

Stock:
1,202 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹599.15 ₹599.15
₹460.31 ₹4,603.10
₹424.90 ₹10,622.50
₹386.70 ₹38,670.00
₹370.86 ₹92,715.00
₹365.27 ₹1,82,635.00
₹362.47 ₹3,62,470.00
Full Reel (Order in multiples of 2000)
₹344.77 ₹6,89,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹715.62
Min:
1

Similar Product

Texas Instruments UCC28951PWT
Texas Instruments
Switching Controllers Green phase-shifted full-bridge controll A 595-UCC28951PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
1 Output
100 kHz
97 %
5 V
200 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Phase-shifted full-bridge controller
Fall Time: 7 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 17 V
Product: Full-Bridge Controllers
Product Type: Switching Controllers
Rise Time: 9 ns
Series: UCC28951
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 148.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28951/UCC28951-Q1 Full Bridge Controllers

Texas Instruments UCC28951/UCC28951-Q1 Full Bridge Controllers are enhanced phase-shifted full-bridge controllers built upon TI's industry-standard UCC28950. These controllers are fully compatible drop-in replacements for the UCC28950. The UCC28951/UCC28951-Q1 uses advanced control of the full-bridge and active control of the synchronous rectifier (SR) output stage. Programmable delays ensure ZVS operation over a wide range of operating conditions. This delay is done while the load current naturally tunes the switching delays of the secondary-side SRs. This functionality maximizes overall system efficiency.