UCC2921D

Texas Instruments
595-UCC2921D
UCC2921D

Mfr.:

Description:
Hot Swap Voltage Controllers Latchbl Neg Floating Sngl Ind Temp A 595 A 595-UCC2921DTR
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
12 Weeks Estimated factory production time.
Minimum: 225   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹447.26 ₹1,00,633.50
₹434.22 ₹1,30,266.00
₹426.76 ₹4,48,098.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
10.5 V
8.5 V
1 Channel
2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input / Supply Voltage - Max: - 10.5 V
Input / Supply Voltage - Min: - 9.999 kV
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC2921
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 71 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.