UCC2946DTR

Texas Instruments
595-UCC2946DTR
UCC2946DTR

Mfr.:

Description:
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,345

Stock:
3,345 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹507.83 ₹507.83
₹387.63 ₹3,876.30
₹357.81 ₹8,945.25
₹324.27 ₹32,427.00
₹309.36 ₹77,340.00
₹303.77 ₹1,51,885.00
₹301.90 ₹3,01,900.00
Full Reel (Order in multiples of 2500)
₹292.59 ₹7,31,475.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹635.49
Min:
1

Similar Product

Texas Instruments UCC2946D
Texas Instruments
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946DTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
Adjustable
1 Input
Active Low, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
5.5 V
- 40 C
+ 95 C
2 %
UCC2946
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Overvoltage Threshold: 1.26 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.1 V
Undervoltage Threshold: Adjustable
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.