UCC2946PWTR

Texas Instruments
595-UCC2946PWTR
UCC2946PWTR

Mfr.:

Description:
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,688

Stock:
3,688 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹565.60 ₹565.60
₹431.42 ₹4,314.20
₹396.95 ₹9,923.75
₹360.61 ₹36,061.00
₹342.90 ₹85,725.00
₹331.72 ₹1,65,860.00
₹327.99 ₹3,27,990.00
Full Reel (Order in multiples of 2000)
₹322.40 ₹6,44,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹668.10
Min:
1

Similar Product

Texas Instruments UCC2946PW
Texas Instruments
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946PWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
Adjustable
1 Input
Active Low, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
5.5 V
- 40 C
+ 95 C
2 %
UCC2946
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Overvoltage Threshold: 1.26 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.1 V
Undervoltage Threshold: Adjustable
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.