UCC2973PW

Texas Instruments
595-UCC2973PW
UCC2973PW

Mfr.:

Description:
Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC A 59 A 595-UCC2973PWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,079.96 ₹1,079.96
₹846.07 ₹8,460.70
₹787.37 ₹19,684.25
₹709.10 ₹70,910.00
₹701.65 ₹2,10,495.00
₹669.03 ₹4,01,418.00
₹655.99 ₹6,88,789.50
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UCC2973
Drivers
CCFL
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 220 kHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 150
Subcategory: Driver ICs
Supply Voltage - Max: 25 V
Tradename: DLP
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.