UCC33420QRAQRQ1

Texas Instruments
595-UCC33420QRAQRQ1
UCC33420QRAQRQ1

Mfr.:

Description:
Power Management Modules Automotive 5V/5V 1. 5W 3kVrms isolated D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,277

Stock:
15,277 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹367.13 ₹367.13
₹276.74 ₹2,767.40
₹254.38 ₹6,359.50
₹230.15 ₹23,015.00
Full Reel (Order in multiples of 3000)
₹230.15 ₹6,90,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
DC-DC Converters / Regulators
5.5 V
64.5 MHz
Brand: Texas Instruments
Dimensions: 4 mm x 5 mm
Input Voltage - Min: 4.5 V
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Power: 1 W
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: UCC33420
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC33420/UCC33420-Q1 1.5W Isolated DC/DC Modules

Texas Instruments UCC33420/UCC33420-Q1 Automotive-Qualified 1.5W Isolated DC/DC Modules feature a 3kVRMS isolation rating for providing efficient, isolated power to isolated circuits that require a bias supply with a well-regulated output voltage. TI UCC33420/UCC33420-Q1 integrates a transformer and DC/DC controller with a proprietary architecture to provide 1.5W (typical) isolated power with low EMI.