UCC35706DGK

595-UCC35706DGK
UCC35706DGK

Mfr.:

Description:
Switching Controllers High Speed Vltg Mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.88 ₹274.88
₹205.00 ₹2,050.00
₹191.95 ₹4,798.75
₹162.13 ₹16,213.00
₹158.41 ₹47,523.00
₹154.68 ₹77,340.00
₹147.22 ₹1,47,220.00
₹142.57 ₹3,56,425.00
₹139.77 ₹6,98,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
4 MHz
93 %
12 V
20 mA
0 C
+ 70 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC35706
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.