UCC3626PW

595-UCC3626PW
UCC3626PW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor C ontroller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,248.61 ₹1,24,861.00

Similar Product

Texas Instruments DRV8323HRTAR
Texas Instruments
Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Brushless DC Motor Controller
3 mA
0 C
+ 70 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UCC3626
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 14.5 V
Supply Voltage - Min: 11 V
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.