UCC37323P

Texas Instruments
595-UCC37323P
UCC37323P

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹164.00 ₹1,640.00
₹140.70 ₹7,035.00
₹133.25 ₹13,325.00
₹130.45 ₹32,612.50
₹125.79 ₹62,895.00
₹121.13 ₹1,21,130.00
₹118.34 ₹2,95,850.00
₹114.61 ₹5,73,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting
23 ns
23 ns
0 C
+ 70 C
UCC37323
Tube
Brand: Texas Instruments
Features: Dual Inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 450 uA
Pd - Power Dissipation: 780 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.