UCC3810DWTR

Texas Instruments
595-UCC3810DWTR
UCC3810DWTR

Mfr.:

Description:
Switching Controllers Dual Ch Sync Current Mode A 595-UCC3810D A 595-UCC3810DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,541

Stock:
1,541 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹482.67 ₹482.67
₹368.06 ₹3,680.60
₹339.18 ₹8,479.50
₹307.49 ₹30,749.00
₹292.59 ₹73,147.50
₹283.27 ₹1,41,635.00
₹279.54 ₹2,79,540.00
Full Reel (Order in multiples of 2000)
₹268.36 ₹5,36,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹565.60
Min:
1

Similar Product

Texas Instruments UCC3810DW
Texas Instruments
Switching Controllers Dual Ch Sync Current Mode A 595-UCC3810D A 595-UCC3810DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
2 Output
1 MHz
50 %
5 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UCC3810
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.