UCC384DP-5

Texas Instruments
595-UCC384DP-5
UCC384DP-5

Mfr.:

Description:
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC384DPTR-5 A 595-UCC384DPTR-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,267.07 ₹2,267.07
₹1,818.87 ₹18,188.70
₹1,606.42 ₹40,160.50
₹1,555.17 ₹1,16,637.75
₹1,515.11 ₹4,54,533.00
₹1,466.65 ₹7,69,991.25
1,050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
- 5 V
500 mA
1 Output
Negative
250 uA
- 15 V
- 3.2 V
Fixed
0 C
+ 70 C
250 mV
UCC384
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 200 uA
Line Regulation: 10 mV
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.