UCC3888N

595-UCC3888N
UCC3888N

Mfr.:

Description:
AC/DC Converters Off-Line Cntlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
5 V
Si
250 kHz
55 %
0 C
+ 70 C
200 mA
UCC3888
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: PWM Controller
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99