UCC3895Q

595-UCC3895Q
UCC3895Q

Mfr.:

Description:
Switching Controllers BiCMOS Advanced Phase Shift

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Buck
4 Output
1 MHz
100 %
100 mA
0 C
+ 70 C
SMD/SMT
PLCC-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: UCC3895EVM-001
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V to 16.5 V
Product Type: Switching Controllers
Series: UCC3895
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99