UCC39002P

Texas Instruments
595-UCC39002P
UCC39002P

Mfr.:

Description:
Power Management Specialised - PMIC Adv 8 Pin Loadshare Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹475.22
₹374.58 ₹3,745.80
₹317.74 ₹15,887.00
₹301.90 ₹30,190.00
₹283.27 ₹70,817.50
₹275.81 ₹1,37,905.00
₹272.09 ₹2,72,090.00
₹268.36 ₹8,05,080.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCC39002
Controller
Through Hole
PDIP-8
1.5 mA
14.25 V
4.375 V
1.005 V
0 C
+ 70 C
2.5 mA
Tube
Brand: Texas Instruments
Development Kit: UCC39002EVM
Input Voltage Range: 4.375 V to 14.25 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 4.375 V to 14.25 V
Output Voltage Range: 995 mV to 1.005 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.