UCC3912PWPTR

Texas Instruments
595-UCC3912PWPTR
UCC3912PWPTR

Mfr.:

Description:
Hot Swap Voltage Controllers 0-3A 3-8V Sngl Hi-Si de MOSFET A 595-UCC A 595-UCC3912PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹357.56 ₹7,15,120.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹892.11
Min:
1

Similar Product

Texas Instruments UCC3912PWP
Texas Instruments
Hot Swap Voltage Controllers 0-3A 3-8V Sngl Hi-Si de MOSFET A 595-UCC A 595-UCC3912PWPTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
4 A
8 V
3 V
1 Channel
0 C
+ 70 C
SMD/SMT
TSSOP-24
Reel
No
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input / Supply Voltage - Max: 8 V
Input / Supply Voltage - Min: 3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC3912
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.