UCC39411PW

Texas Instruments
595-UCC39411PW
UCC39411PW

Mfr.:

Description:
Switching Voltage Regulators Low Power Synch Boos t Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹582.38 ₹87,357.00
₹576.78 ₹1,73,034.00
₹572.13 ₹3,43,278.00
₹564.67 ₹5,92,903.50
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-8
Boost
550 mA
0 C
+ 70 C
UCC39411
Tube
Brand: Texas Instruments
Development Kit: UCC39411EVM
Moisture Sensitive: Yes
Operating Supply Current: 48 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 33.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.