UCC5606PWP

595-UCC5606PWP
UCC5606PWP

Mfr.:

Description:
SCSI Interface IC 9line 3-5V SCSI Mult

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹432.13
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SCSI Termination
5.25 V
2.7 V
218 mA
0 C
+ 70 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.25 V
Product Type: SCSI Interface IC
Resistance: 110 Ohms
Series: UCC5606
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS