UCC5622MWP

595-UCC5622MWP
UCC5622MWP

Mfr.:

Description:
SCSI Interface IC 27line 3 5V SCSI SE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SCSI Termination
7 V
4 V
630 mA
0 C
+ 70 C
SMD/SMT
SSOP-44
Tube
Brand: Texas Instruments
Number of Drivers: 1 Driver
Operating Supply Voltage: 4 V to 7 V
Product Type: SCSI Interface IC
Resistance: 110 Ohms
Series: UCC5622
Shutdown: Yes
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 799 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS