UCC57132BDR

Texas Instruments
595-UCC57132BDR
UCC57132BDR

Mfr.:

Description:
Gate Drivers Low-Side Driver with positive OCP and 12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹66.06 ₹660.60
₹59.64 ₹1,491.00
₹52.46 ₹5,246.00
₹49.11 ₹12,277.50
₹47.06 ₹23,530.00
₹45.66 ₹45,660.00
Full Reel (Order in multiples of 2500)
₹43.52 ₹1,08,800.00
₹42.40 ₹2,12,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Driver
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
8.5 V
26 V
8 ns
14 ns
- 40 C
+ 125 C
UCC57132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 8.5 V
Logic Type: TTL
Operating Supply Current: 700 uA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC5713x/UCC5713x-Q1 Low-Side Gate Drivers

Texas Instruments UCC5713x/UCC5713x-Q1 High-Speed Low-Side Gate Drivers are single-channel, high-performance, low-side gate drivers capable of effectively driving MOSFET, IGBT, and SiC power switches. The UCC5713x/UCC5713x-Q1 has a typical peak drive strength of 3A.