UCD3138ARJAT

Texas Instruments
595-UCD3138ARJAT
UCD3138ARJAT

Mfr.:

Description:
Power Management Specialised - PMIC UCD3138A Highly Inte grated Digital Cont A 595-UCD3138ARJAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,437.77 ₹1,437.77
₹1,160.09 ₹11,600.90
₹1,082.75 ₹27,068.75
₹981.19 ₹98,119.00
Full Reel (Order in multiples of 250)
₹939.25 ₹2,34,812.50
₹902.91 ₹4,51,455.00
₹899.19 ₹8,99,190.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138A
Digital Power Management
SMD/SMT
VQFN-40
30 A
3.6 V
3 V
- 40 C
+ 125 C
105 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 105 mA
Operating Supply Voltage: 3.3 V
Product: Voltage Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138A Highly Integrated Digital Controller

Texas Instruments UCD3138A Highly Integrated Digital Controller is a digital power supply controller offering superior levels of integration and performance in a single-chip solution. The flexible nature of the UCD3138A makes it suitable for a wide variety of power conversion applications. In addition, multiple peripherals inside the device have been specifically optimized to enhance the performance of AC-DC and isolated DC-DC applications. This will reduce the solution component count in the IT and network infrastructure space. Texas Instruments UCD3138A Highly Integrated Digital Controller is a fully programmable solution offering customers complete control of their application.