UCD3138RGCR

Texas Instruments
595-UCD3138RGCR
UCD3138RGCR

Mfr.:

Description:
Power Management Specialised - PMIC Hily Integrated Dig Controller A 595-UCD A 595-UCD3138RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,246.75 ₹1,246.75
₹976.53 ₹9,765.30
₹908.51 ₹22,712.75
₹834.89 ₹83,489.00
₹826.51 ₹2,06,627.50
₹778.05 ₹3,89,025.00
₹760.35 ₹7,60,350.00
Full Reel (Order in multiples of 2000)
₹719.35 ₹14,38,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,572.88
Min:
1

Similar Product

Texas Instruments UCD3138RGCT
Texas Instruments
Power Management Specialised - PMIC Hily Integrated Dig Controller A 595-UCD A 595-UCD3138RGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138
Controller
SMD/SMT
VQFN-64
3.6 V
3 V
- 40 C
+ 125 C
105 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.