UCD9090ARGZT

Texas Instruments
595-UCD9090ARGZT
UCD9090ARGZT

Mfr.:

Description:
Supervisory Circuits 10-Rail Pwr Supply S equencer A 595-UCD9 A 595-UCD9090ARGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
1,000
Expected 12-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,038.03 ₹1,038.03
₹812.53 ₹8,125.30
₹756.62 ₹18,915.50
₹694.19 ₹69,419.00
Full Reel (Order in multiples of 250)
₹649.46 ₹1,62,365.00
₹647.60 ₹3,23,800.00
₹639.21 ₹6,39,210.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-48
Programmable
10 Input
Active Low, Open Drain, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 125 C
UCD9090A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: Adjustable
Unit Weight: 134.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCD9090A Power Supply Sequencer

Texas Instruments UCD9090A Power Supply Sequencer is a 10-rail PMBus/I2C addressable power-supply sequencer and monitor. The device integrates a 12-bit ADC for monitoring up to ten power-supply voltage inputs. Twenty-three GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading, or other system functions. Ten of these pins offer PWM functionality. Using these pins, the Texas Instruments UCD9090A offers support for margining and general-purpose PWM functions. Specific power states can be achieved using the Pin-Selected Rail States feature. This feature allows the use of up to three GPIs to enable and disable any rail. This feature is useful for implementing system low-power modes and the Advanced Configuration and Power Interface (ACPI) specification used for hardware devices.