UCD91320SPZR

Texas Instruments
595-UCD91320SPZR
UCD91320SPZR

Mfr.:

Description:
Power Management Specialised - PMIC 32 rail PMBus power sequencer and system

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,707.06 ₹17,07,060.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
PMBus Sequencer
SMD/SMT
LQFP-100
3.6 V
2.9 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: UCD91320EVM
Input Voltage Range: 2.9 V to 3.6 V
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 2.9 V to 3.6 V
Product: Power Sequencer
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
TARIC:
8542399000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.