UCD9240PFC

Texas Instruments
595-UCD9240PFC
UCD9240PFC

Mfr.:

Description:
Switching Controllers Dig Pwr Pt of Load S ys Cntrlr A 595-UCD A 595-UCD9248PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,535.61 ₹1,535.61
₹1,217.86 ₹12,178.60
₹1,174.07 ₹29,351.75
₹1,120.96 ₹1,07,612.16
₹1,097.66 ₹3,16,126.08
₹1,088.34 ₹6,26,883.84
₹1,087.41 ₹10,43,913.60
2,880 Quote

Similar Product

Texas Instruments UCD9248PFC
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9248PFCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
8 Output
2 MHz
100 %
6 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Description/Function: DIGITAL POINT OF LOAD SYSTEM CONTROLLER
Moisture Sensitive: Yes
Operating Supply Current: 55 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Switching Controllers
Series: UCD9240
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Unit Weight: 373.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.