ULN2003AINE4

595-ULN2003AINE4
ULN2003AINE4

Mfr.:

Description:
Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments ULN2002AN
Texas Instruments
Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Array 7
NPN
50 V
500 mA
Through Hole
PDIP-16
- 40 C
+ 105 C
ULN2003AI
Tube
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
85423999
ECCN:
EAR99