ULN2803ADW

595-ULN2803ADW
ULN2803ADW

Mfr.:

Description:
Darlington Transistors Darlington Transistr Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Octal
NPN
50 V
500 mA
SMD/SMT
SOIC-18
- 40 C
+ 85 C
ULN2803A
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Darlington Transistors
Factory Pack Quantity: 40
Subcategory: Transistors
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8542390990
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.