V62/22603-01XE

Texas Instruments
595-V62/22603-01XE
V62/22603-01XE

Mfr.:

Description:
Transimpedance Amplifiers TRANSIMPEDANCE OP AM P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,782.35 ₹83,47,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OPA3S2859
2 Channel
900 MHz
350 V/us
50 pA
900 uV
5.5 V
3.3 V
51 mA
- 55 C
+ 125 C
SMD/SMT
WQFN-24
Amplifier Type: Low Noise
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 67 dB
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Input Type: CMOS
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Voltage Gain dB: 76 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3S2859 Programmable Gain TIAs

Texas Instruments OPA3S2859 Programmable Gain Transimpendance Amplifiers (TIA) are wideband, low-noise programmable gain amplifiers with CMOS inputs for wideband transimpedance and voltage amplifier applications. Utilizing the OPA3S2859 as a transimpedence amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) delivers high closed-loop bandwidths in low-capacitance photodiode (PD) applications.