V62/24603-01XE

Texas Instruments
595-V62/24603-01XE
V62/24603-01XE

Mfr.:

Description:
Logic Gates BD9 SPIN EP SN74LV3T 98PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹178.91 ₹4,472.75
₹160.27 ₹16,027.00
₹151.88 ₹37,970.00
₹148.16 ₹74,080.00
₹140.70 ₹1,40,700.00
₹136.04 ₹4,08,120.00
₹129.52 ₹7,77,120.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
Configurable
3 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: Configurable Gate
Output Current: 15 mA
Output Voltage: 5.5 V
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LV3T98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV3T98-EP Configurable Multi-Function Gates

Texas Instruments SN74LV3T98-EP Configurable Multi-Function Gates have extended voltage operation to allow for level translation. Eight patterns of 3-bit input determine the output state. Users can choose AND, NAND MUX, NOR, OR, inverter, and non-inverter logic functions. The output level is referenced to the supply voltage (VCC) and supports 1.2V, 1.8V, 2.5V, 3.3V, and 5V CMOS levels.