VSP2560PTR

595-VSP2560PTR
VSP2560PTR

Mfr.:

Description:
Analog Front End - AFE CCD Analog Front-End For Digital Cameras

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VSP2560
CCD AFE
10 bit
36 MS/s
1 Channel
Serial
3.6 V
2.7 V
- 25 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.