WL1801GYFVR

Texas Instruments
595-WL1801GYFVR
WL1801GYFVR

Mfr.:

Description:
RF Transceiver WiLink 8 single-band industrial Wi-Fi t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,097

Stock:
2,097 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2097 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹778.98 ₹778.98
₹602.87 ₹6,028.70
₹559.08 ₹13,977.00
₹511.56 ₹51,156.00
₹488.26 ₹1,22,065.00
₹474.29 ₹2,37,145.00
₹464.97 ₹4,64,970.00
Full Reel (Order in multiples of 2500)
₹464.04 ₹11,60,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth, Wi-Fi
2.4 GHz
100 Mb/s
- 40 C
+ 105 C
I2S, UART
DSBGA-130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: WL1801
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL18xxMOD WiLink™ Single Band Combo Modules

Texas Instruments WL18xxMOD WiLink Single Band Combo Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1835MOD only) in a power-optimized design. The WL18xxMOD device is a single band 2.4GHz module solution with two antenna supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP and client. Texas Instruments offers drivers for high-level operating systems such as Linux®, Android™, WinCE, and RTOS.