WL1801MODGBMOCT

Texas Instruments
595-WL1801MODGBMOCT
WL1801MODGBMOCT

Mfr.:

Description:
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,626.92 ₹1,626.92
₹1,414.47 ₹14,144.70
₹1,341.79 ₹33,544.75
₹1,241.16 ₹1,24,116.00
Full Reel (Order in multiples of 250)
₹1,104.18 ₹2,76,045.00
₹1,068.77 ₹5,34,385.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WL1801MOD
2.4 GHz
- 20 C
+ 70 C
BLE, Bluetooth 5.1
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 100 Mb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: WiLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.