WL1805MODGBMOCR

Texas Instruments
595-WL1805MODGBMOCR
WL1805MODGBMOCR

Mfr.:

Description:
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1805MODGBMOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
₹1,457.34 ₹17,48,808.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WL1805MOD
2.4 GHz
- 20 C
+ 70 C
BLE, Bluetooth 5.1
802.11 b/g/n
Reel
Brand: Texas Instruments
Data Rate: 100 Mb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Tradename: WiLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.