XIO2001ZAJ

Texas Instruments
595-XIO2001ZAJ
XIO2001ZAJ

Mfr.:

Description:
PCI Interface IC PCI Exp to PCI Bus T ranslation Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹422.11 ₹1,09,748.60
₹413.72 ₹2,15,134.40
₹401.61 ₹4,17,674.40
₹390.42 ₹10,15,092.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
66 MHz
1 Lane
3.3 V, 1.5 V
3.3 V, 1.5 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-144
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Data Rate: 2 Gb/s
Development Kit: XIO2001EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 1.5 V
Product Type: PCI Interface IC
Series: XIO2001
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 108.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIO2001 PCIe to PCI Bus Translation Bridge

Texas Instruments XIO2001 PCI Express (PCIe) to PCI Bus Translation Bridge is fully compliant to the PCI Express to PCI/PCI-X Bridge Specification, Revision 1.0. For downstream traffic, the bridge simultaneously supports up to eight posted and four non-posted transactions. For upstream traffic, up to six posted and four non-posted transactions are simultaneously supported. The PCI Express interface is fully compliant to the PCI Express Base Specification, Revision 2.0.