XTAC5112IRGER

595-XTAC5112IRGER
XTAC5112IRGER

Mfr.:

Description:
Interface - CODECs Low-power stereo audio codec with 100-dB dynamic range ADC and 106-dB dynamic range DAC 24-VQFN -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: CODECs
Series: TAC5112
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAC5112 Low-Power Stereo Audio Codec

Texas Instruments TAC5112 Low-Power Stereo Audio Codec has a 2VRMS differential input, 105dB stereo ADC and 2VRMS differential output, 114dB stereo or 1VRMS single-ended output, 107dB quad DAC. The TAC5112 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5112 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5112 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5112 an excellent choice for space-constrained audio applications.