XTR106P

Texas Instruments
595-XTR106P
XTR106P

Mfr.:

Description:
Sensor Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,239.12 ₹2,239.12
₹1,750.85 ₹17,508.50
₹1,428.45 ₹35,711.25
₹1,395.84 ₹1,39,584.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
36 V
7.5 V
- 40 C
+ 85 C
Through Hole
PDIP-14
Tube
Brand: Texas Instruments
Development Kit: DLPNIRSCANEVM,
Ib - Input Bias Current: 25 nA
Input Type: Differential
Input Voltage: 7.5 V to 36 V
Operating Supply Voltage: 7.5 V to 36 V
Output Current: 4 mA to 20 mA
Output Type: Voltage
Output Voltage: 5.1 V
Product: Current Transmitter
Product Type: Sensor Interface
Reference Voltage: 2.5 V, 5 V
Series: XTR106
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.