XTR110BG

Texas Instruments
595-XTR110BG
XTR110BG

Mfr.:

Description:
Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,116.95 ₹13,116.95
₹11,022.26 ₹1,10,222.60
₹11,016.67 ₹2,64,400.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
2-Wire
40 V
13.5 V
3 mA
- 40 C
+ 85 C
Through Hole
CDIP-SB-16
Tube
Brand: Texas Instruments
Features: 10 V Reference Output
Input Type: Voltage
Input Voltage: 0 V to 10 V
Number of Channels: 1 Channel
Operating Supply Voltage: 13.5 V to 40 V
Output Current: 25 mA
Output Type: Current
Product Type: Sensor Interface
Series: XTR110
Factory Pack Quantity: 24
Subcategory: Interface ICs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.