XTR111AIDGQR

Texas Instruments
595-XTR111AIDGQR
XTR111AIDGQR

Mfr.:

Description:
Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39,506
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹202.20 ₹202.20
₹150.02 ₹1,500.20
₹136.97 ₹3,424.25
₹122.07 ₹12,207.00
₹115.54 ₹28,885.00
Full Reel (Order in multiples of 2500)
₹115.54 ₹2,88,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹230.15
Min:
1

Similar Product

Texas Instruments XTR111AIDGQT
Texas Instruments
Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
3-Wire
40 V
8 V
450 uA
- 40 C
+ 125 C
SMD/SMT
HVSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Output Disable, Output Failure, Sub-Regulator Output
Ib - Input Bias Current: 15 nA
Input Type: Voltage
Input Voltage: 0 V to 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 40 V
Output Current: 25 mA
Output Type: Current, Voltage
Output Voltage: 3 V to 15 V
Product Type: Sensor Interface
Series: XTR111
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.