XTR111AIDRCT

Texas Instruments
595-XTR111AIDRCT
XTR111AIDRCT

Mfr.:

Description:
Sensor Interface Presision Voltage to Current Conv/Trans A 595-XTR111AIDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,893

Stock:
9,893 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹156.54 ₹1,565.40
₹144.43 ₹3,610.75
₹130.45 ₹13,045.00
Full Reel (Order in multiples of 250)
₹123.00 ₹30,750.00
₹118.34 ₹59,170.00
₹114.61 ₹1,14,610.00
₹112.75 ₹2,81,875.00
₹109.95 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments XTR111AIDRCR
Texas Instruments
Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
3-Wire
40 V
8 V
450 uA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Output Disable, Output Failure, Sub-Regulator Output
Ib - Input Bias Current: 15 nA
Input Type: Voltage
Input Voltage: 0 V to 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 40 V
Output Current: 25 mA
Output Type: Current, Voltage
Output Voltage: 3 V to 15 V
Product Type: Sensor Interface
Series: XTR111
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.