XTR115U/2K5

Texas Instruments
595-XTR115U/2K5
XTR115U/2K5

Mfr.:

Description:
Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,702

Stock:
4,702 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹398.81 ₹398.81
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹251.59 ₹25,159.00
₹239.47 ₹59,867.50
₹238.54 ₹1,19,270.00
₹223.63 ₹2,23,630.00
Full Reel (Order in multiples of 2500)
₹217.11 ₹5,42,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
2-Wire
36 V
7.5 V
200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 7.5 V to 36 V
Output Current: 4 mA to 20 mA
Product Type: Sensor Interface
Series: XTR115
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.