XTR116U/2K5

Texas Instruments
595-XTR116U/2K5
XTR116U/2K5

Mfr.:

Description:
Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493
Can Dispatch Immediately
On Order:
2,500
Expected 01-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹451.92 ₹451.92
₹343.83 ₹3,438.30
₹316.81 ₹7,920.25
₹286.99 ₹28,699.00
₹273.02 ₹68,255.00
₹263.70 ₹2,63,700.00
Full Reel (Order in multiples of 2500)
₹248.79 ₹6,21,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
2-Wire
36 V
7.5 V
200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 7.5 V to 36 V
Output Current: 4 mA to 20 mA
Product Type: Sensor Interface
Series: XTR116
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.