XTR117AIDGKT

595-XTR117AIDGKT
XTR117AIDGKT

Mfr.:

Description:
Sensor Interface XTR117 4-20mA Crnt Loop Transmitter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,878

Stock:
1,878 Can Dispatch Immediately
Quantities greater than 1878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹279.54 ₹279.54
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
₹180.77 ₹18,077.00
Full Reel (Order in multiples of 250)
₹152.82 ₹38,205.00
₹149.09 ₹1,49,090.00
₹144.43 ₹3,61,075.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹232.02
Min:
1

Similar Product

Texas Instruments XTR117AIDGKR
Texas Instruments
Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
40 V
7.5 V
130 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 7.5 V to 40 V
Product Type: Sensor Interface
Series: XTR117
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.