XTR305IRGWT

595-XTR305IRGWT
XTR305IRGWT

Mfr.:

Description:
Sensor Interface Industrial analog current to voltage output driver 20-VQFN -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,267

Stock:
14,267 Can Dispatch Immediately
Quantities greater than 14267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹299.11 ₹299.11
₹224.56 ₹2,245.60
₹205.93 ₹5,148.25
₹185.43 ₹18,543.00
Full Reel (Order in multiples of 250)
₹174.25 ₹43,562.50
₹165.86 ₹82,930.00
₹160.27 ₹1,60,270.00
₹158.41 ₹3,96,025.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹266.49
Min:
1

Similar Product

Texas Instruments XTR305IRGWR
Texas Instruments
Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Analog Current/Voltage Output Driver
22 V
5 V
1.8 mA
- 55 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 20 nA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 20 mA
Output Voltage: 10 V
Product: Signal Conditioners
Product Type: Sensor Interface
Reference Voltage: 4 V
Series: XTR305
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 64.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.