333D06

The Modal Shop
857-333D06
333D06

Mfr.:

Description:
Acceleration Sensor Modules ACCELEROMETER COND BASED MONITOR DETACHED CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96,531.28 ₹96,531.28

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
50 g, 100 g
0.8647 % FSV/g, 1.7205 % FSV/g
Digital
Serial
+ 70 C
Brand: The Modal Shop
Minimum Operating Temperature: - 10 C
Mounting Style: Screw Mount
Operating Supply Current: 45 mA
Packaging: Bulk
Product Type: Acceleration Sensor Modules
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Digiducer
Type: Digiducer USB Digital Accelerometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

333 Series Digiducer® USB Digital Accelerometers

The Modal Shop 333 Series Digiducer® USB Digital Accelerometers offer a fully integrated and ruggedized packaging of a high-resolution, broad-frequency piezoelectric accelerometer with integrated internal digital data acquisition (DAQ). These accelerometers take professional-grade vibration measurements via smartphones, tablets, or PCs, turning any device into a portable, hand-held vibration meter spectrum analyzer. The devices are compatible with various software applications to fit specific testing needs. The units use standard drivers, making them suitable for writing custom software and connecting to IoT systems. The Modal Shop 333 Series Digiducer USB Digital Accelerometers come in a rugged, stainless steel package that is hermetically sealed and ideal for harsh environments.